| Order code | 85-1673 | 85-1674 | 85-1675 | | | Maximum load | 45VA | 100VA | 300VA | | | Input | | 220/240V AC 50/60Hz | | | | Output | | 110/120V AC 50/60Hz | | | | Mains lead | Plug-in type | 1.7m approx. | 1.7m approx. | | | Plug type | | UK 13A 3-pin type | | | | Socket type | 2-pin USA type | 2 or 3-pin USA type | 2 or 3-pin USA type | | | (not to be used | | | | | for non-earthed | | | | | appliances) | | | | | Weight (g) | 487 | 1285 | 2500 | | | Dimensions | 88(L) x 62(W) x 58(D)mm | 115(L) x 84(W) x 69(D)mm | 198(L) x 136(W) x 101(D)mm | | |
|
|
|
|