| Kern part No. | 442-432 | 442-512 | | | |
Readout | 0.1g | 1g | | | |
Weighing range | 400g | 4000g | | | |
Stabilisation time | 2 seconds | 2 seconds | | | |
Auto-off function (batt. mode) | After 3 minutes | After 3 minutes | | | |
Operating temperature | +10°C to +40°C | +10°C to +40°C | | | |
Battery supply | 1x 9V | 1x 9V | | | |
Mains adaptor order code | 85-2909 | 85-2909 | | | |
Dimensions | 170(W) x 240(D) x 39mm(H) | | | | |
Weight approx. | 200g | 200g | | | |
Order code | 85-2340 | 85-2341 | | | |
|
|
|
|
|