| Kern part No. | EMB 200-2 | EMB 220-1 | EMB 2200-0 | EMB 5.2K5 | EMB 500-1 | EMB 5.2K1 | EMB 600-2 | | |
Readout | 0.01g | 0.1g | 1g | 5g | 0.1 | 1 | 0.01 | | |
Weighing range | 200g | 220g | 2,200g | 5,200g | 500g | 5200 | 600 | | |
Stabilisation time | 2 - 3 seconds | 2 - 3 seconds | 2 - 3 seconds | 2 - 3 seconds | 2 - 3 seconds | 2 - 3 seconds | 2 - 3 seconds | | |
Auto-off function (batt. mode) | After 3 minutes | After 3 minutes | After 3 minutes | After 3 minutes | After 3 minutes | After 3 minutes | After 3 minutes | | |
Operating temperature | 0°C to +40°C | 0°C to +40°C | 0°C to +40°C | 0°C to +40°C | +5°C to +35°C | +5°C to +35°C | +5°C to +35°C | | |
Battery supply | 1x 9V | 2x AA | 2 x AA | 2x AA | 1x 9V | 1x 9V | 1x 9V | | |
Mains adaptor order code | 85-2909 | 85-2909 | 85-2909 | 85-2909 | 85-2909 | 85-2909 | 85-2909 | | |
Dimensions | 170(W) x 240(D) x 39mm(H) | | | | 170(W) x 240(D) x 38mm(H) | 170(W) x 240(D) x 38mm(H) | 170(W) x 240(D) x 38mm(H) | | |
Weight approx. | 600g | | | | 0.5kg | 0.5kg | 0.5kg | | |
Order code | 85-2356 | 85-2357 | 85-2358 | 85-2359 | 85-3436 | 85-3437 | 85-3438 | | |
|
|
|
|
|