| 85-1682 | 85-1685 | | | Supply voltage | 240V AC 50Hz | 240V AC 50Hz | | | Output voltage | 3V, 4.5V, 6V, 7.5V, 9V, 12V DC | 3V, 4.5V, 6V, 7.5V, 9V, 12V DC | | | Output current | 300mA | 500mA | | | Stability | 2% | 2% | | | Ripple | 10mV | 10mV | | | Dimensions | 88 x 62 x 68(mm) (excluding plug pins) | 90 x 66 x 58(mm) | | |
|
|
|
|