| Dimensions | 88 (H) x 68 (D) x 47mm (W) including pins (UK) | | | | |
Input voltage | 240V; 50Hz | | | | |
Output barrel | 2.1 x 5.5 x 12mm | | | | |
Output | 85-2910 | 9V DC | 300mA | | |
| 85-2909 | 9V DC | 300mA –ve (negative) centre | | |
| 85-2911 | 9V DC | 600mA | | |
| 85-2912 | 9V DC | 1A | | |
| 85-2913 | 12V DC | 300mA | | |
| 85-2914 | 12V DC | 500mA | | |
| 85-2915 | 12V DC | 1A | | |
| 85-2920 | 9V AC | 500mA | | |
| 85-2921 | 9V AC | 1A | | |
| 85-2922 | 12V AC | 500mA | | |
| 85-2923 | 12V AC | 1A | | |
| 85-2924 | 24V AC | 500mA | | |
Voltage protection | Internal thermal fuse | | | | |
Weight | 208g approx. | | | | |
Approved | CE marked and approved. | | | | |
|
|
|
|
|