|
|
|
|
|
A range of miniature power supplies that offer switch mode performance and are available in several outputs (see price panel for details).
- Wide input voltage range
- Output connector 2.1 x 12mm plug
- Short circuit, overvoltage and overcurrent protection
- Long MTBF of 50,000 hours at 25°C, full load
- Fitted with 1800mm cable
- EMI standard CE Class B, Conduction and Radiation
- Safety standards BSMI, CB, CE, GS
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Input voltage range | 90 to 264V AC 47 to 63Hz | | | | |
Efficiency | 63% min. | | | | |
Load regulation | ±5% | | | | |
Leakage current | <0.25mA | | | | |
Operating temperature | 0°C to +40°C @ 20 - 80% RH | | | | |
Storage temperature | –20°C to +60°C @ 10 - 90% RH | | | | |
Dimensions (L x W x H) | 52 x 29 x 89mm | | | | |
Weight | 108g | | | | |
| | | | | |
Order code | Output voltage | Output current | Power | | |
85-2954 | 3.3V DC | 1.5A | 4.95W | | |
85-2955 | 5.0V DC | 1.5A | 7.50W | | |
85-2956 | 7.5V DC | 1.0A | 7.50W | | |
85-2957 | 9.0V DC | 0.6A | 5.40W | | |
85-2958 | 12V DC | 0.6A | 7.20W | | |
85-2959 | 15V DC | 0.5A | 7.50W | | |
|
|
|
|
|