| Input voltage | 100-240V AC 50/60Hz | | | | | | | | | | Output voltage | Output current | Output voltage | Output current | | | 5V | 3.8A | 15V | 2.4A | | | 6V | 3.7A | 16V | 2.2A | | | 7V | 3.6A | 17V | 2.1A | | | 8V | 3.5A | 18V | 2.0A | | | 9V | 3.4A | 19V | 1.88A | | | 10V | 3.3A | 20V | 1.8A | | | 11V | 3.2A | 21V | 1.7A | | | 12V | 3.0A | 22V | 1.63A | | | 13V | 2.7A | 23V | 1.56A | | | 14V | 2.5A | 24V | 1.5A | | | | | | | | Output connectors | | | | | | Type A | 2.5mm male | Type B | 3.5mm male | | | Type D | 2.1 x 5.5 x 12mm female | Type G | 2.5 x 5.5 x 12mm female | | | Type H | 1.3 x 3.5 x 10mm female | Type N | 1.5 x 5.5 x 12mm female | | |
|
|
|
|