| Input voltage | | 90V to 264V AC 50/60Hz | | Output | 85-3110 | 5V DC 2.5A | | | 85-3111 | 9V DC 1.2A | | | 85-3112 | 12V DC 1A | | | 85-3113 | 15V DC 0.8A | | | 85-3114 | 24V DC 0.5A | | Ripple max. | | 1% | | Dimensions (excl. plug) | | 77 x 46.5 x 37mm | | | | | | Output connectors | 1.3 x 3.4 x 11mm right angled | 1.7 x 4.7 x 9.5mm straight | | | 2.1 x 5 x 12mm right angled | 0.7 x 2.35 x 9.5mm straight | | | 2.1 x 5.5 x 12mm right angled | 3 x 6.3 x 14.5mm straight | | | 1.7 x 4 x 9.5mm right angled | | | | 2.5 x 5.5 x 12mm right angled | | | |
|
|
|
|