Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/electrical & power

You are not logged in - Login  | 4th December 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electrical & Power > Power Supplies > Open/DIN > Slim Line DIN rail mounting power supplies
Slim Line DIN rail mounting power supplies
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by IDEC >
A range of high quality, lightweight and compact power supplies that are designed for mounting on a DIN rail or, alternatively, may be panel surface mounted. Their small size and wide feature set mean these PSUs re ideally suited to a wide range of applications. These power supplies are approved for use in Class 1, Div.2 hazardous locations (except 85-1380/1381/1382).

  • Available in a wide range of power/voltage/current ratings
  • Universal voltage inputs automatically adjust to correct input power
  • Power factor correction for 60W to 240W models
  • Overvoltage and overcurrent protection
  • Output voltage adjustment ±10% of rated voltage
  • Long life expectancy
  • Ventilation grill for increased efficiency
  • Spring-up screw terminals provide protection to IP20
  • UL, c-UL, TUV approved
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+5+ Qty
7.5W 5V 1.5A DIN RAIL PSU RC
  85-1380  RoHS  
29.0026.00 Alert
85-1380 is available to credit account holders only
7.5W 12V 0.6A DIN RAIL PSU RC
  85-1381  RoHS  
29.0026.00 Buy
7.5W 24V 0.3A DIN RAIL PSU RC
  85-1382  RoHS  
29.0026.00 Buy
15W 5V 2.5A SLIM DIN RAIL PSU RC
  85-1383  RoHS  
35.0032.00 Buy
15W 12V 1.2A SLIM DIN RAIL PSU RC
  85-1384  RoHS  
35.0032.00 Buy
15W 24V 0.6A SLIM DIN RAIL PSU RC
  85-1385  RoHS  
35.0032.00 Buy
30W 12V 2.5A SLIM DIN RAIL PSU RC
  85-1386  RoHS  
47.0042.00 Buy
30W 24V 1.3A SLIM DIN RAIL PSU RC
  85-1387  RoHS  
39.0035.00 Buy
60W 24V 2.5A SLIM DIN RAIL PSU RC
  85-1388  RoHS  
50.0045.00 Buy
90W 24V 3.75A SLIM DIN RAIL PSU RC
  85-1389  RoHS  
60.0054.00 Buy
120W 24V 5A SLIM DIN RAIL PSU RC
  85-1390  RoHS  
85.0077.00 Buy
240W 24V 10A SLIM DIN RAIL PSU RC
  85-1391  RoHS  
124.00111.00 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited