|
|
|
|
|
This range of low cost, high reliability switch mode power supplies are available with output powers of 25W, 40W, 60W and 150W. They are compact and lightweight and are designed to be mounted into equipment/racks etc. They have a universal mains input voltage and have overload, and overvoltage protection.
- High efficiency, low working temperature
- 100% full load burn-in tested
- Short-circuit, overload, overvoltage protection
- Compact size and lightweight
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Output voltage | Output current | Ripple & | Line | DC output | Efficiency | Dimensions | Weight | | | noise pk | regulation | power | | |
5V | 5A | 50mV | ±0.5% | ±1% | 72% | 99 x 97 x 35mm | 0.37kg | | | | | | | |
12V | 2.1A | 100mV | ±0.5% | ±0.5% | 76% | 99 x 97 x 35mm | 0.37kg | | | | | | | |
5V | 8A | 75mV | ±0.5% | ±1% | 72% | 129 x 98 x 38mm | 0.45kg | | | | | | | |
12V | 3.5A | 100mV | ±0.5% | ±0.5% | 76% | 129 x 98 x 38mm | 0.4kg | | | | | | | |
5V | 12A | 120mV | ±0.5% | ±1% | 73% | 159 x 97 x 38mm | 0.55kg | | | | | | | |
12V | 5A | 120mV | ±0.5% | ±0.5% | 76% | 159 x 97 x 38mm | 0.55kg | | | | | | | |
5V | 30A | 150mV | ±0.5% | ±1% | 78% | 199 x 110 x 50 | 0.8kg | | | | | | | |
12V | 12.5A | 180mV | ±0.5% | ±0.5% | 82% | 199 x 110 x 50 | 0.8kg | | | | | | | |
24V | 6.5A | 240mV | ±0.5% | ±0.25% | 85% | 199 x 110 x 50 | 0.8kg | | | | | | | |
|
|
|
|
|