| Input voltage | 100-240V AC 50/60Hz | | |
Range voltage | 90-264V AC 47/63Hz | | |
Output power | 12W | | |
Overcurrent protection | 120% min. | | |
Overvoltage protection | 120% min. | | |
Short circuit protection | Auto recovery | | |
Load regulation | ±5% | | |
Efficiency | 70% min. | | |
Withstand voltage | 3000V AC (between input and output @10mA max.) | | |
Insulation resistance | 100MΩ @500V DC (between input and output) | | |
Operating temperature | 0°C to 40°C @5-95% RH | | |
Storage temperature | –20°C to +85°C | | |
Input connector type | JST B3B-XH-A | | |
Output connector type | JST B4B-XH-A | | |
Connector terminal pin | SXH-001T-P0.6 | | |
|
|
|
|
|