| Input voltage | 100V to 240V; 50Hz to 60Hz | | | | | | Cable inlet | IEC320-C8 (2P) | | | | | | Output barrel | 2.1 x 5.5 x 12mm | | | | | | Output | 85-2950 | 5V DC | 5A | 90(L) x 55(W) x 35(D)mm | | | 85-2951 | 12V DC | 3.8A | 95(L) x 43(W) x 28(D)mm | | | 85-2952 | 15V DC | 3A | 95(L) x 43(W) x 28(D)mm | | | 85-2953 | 24V DC | 2.5A | 120(L) x 58(W) x 37(D)mm | | | Voltage protection | Short circuit and over voltage | | | | | | Operating temperature | 0°C to +40°C | | | | | | Storage temperature | –40°C to +85°C | | | | | | Weight | 193g approx. | | | | | | Approved | CE, UL, cUL, TUV, CB and BSMI approved | | | | | |
|
|
|
|