| Input voltage range | 4.5V to 36V | | |
Output voltage range | 2V to 32V | | |
Output current | 350mA | | |
Output current accuracy | ±2% | | |
Output current stability | ±1% | | |
Output ripple and noise max. | 120mV p-p | | |
Operating frequency max. | 300kHz | | |
Operating temperature range | –40°C to +85°C | | |
|
|
|
|
|