| Nominal input voltage | 5V or 12V | | | | | | | | | Input voltage variation | ±10% | | | | | | | | | Load voltage regulation | 5V types 15% max. | | | | | | | | | 12V types 10% max. | | | | | | | | | Output ripple and noise | 100mV peak to peak | | | | | | | | | | | | | | | | | | | SIL package | | | | DIL package | | | | Vin | Vout | Recom type | Order code | Vin | Vout | Recom type | Order code | | | 5 | 5 | RO-0505S | 84-2240 | 5 | 5 | RN-0505S | 84-2250 | | | 5 | 12 | RO-0512S | 84-2242 | 5 | 15 | RN-0515S | 84-2252 | | | 5 | 15 | RO-0515S | 84-2244 | 9 | 9 | RN-0909S | 84-2253 | | | 12 | 5 | RO-1205S | 84-2246 | 12 | 5 | RN-1205S | 84-2254 | | | | | | 12 | 12 | RN-1212S | 84-2256 | | |
|

|
|
|