| Nominal input voltage | 5, 12 or 24V | | | | | Input voltage variation | ±10% | | | | | Load voltage regulation (load 10%) | 12.5% max | | | | | Output voltage accuracy | +10%-7.5% (10-100% load) | | | | | Output ripple and noise | 75mV peak to peak max | | | | | SIL Package | | | | | | Vin | Vout | Newport Part No | Order Code | | | 5 | ±5V | NMA0505S | 84-0300 | | | 5 | ±12V | NMA0512S | 84-0305 | | | 5 | ±15V | NMA0515S | 84-0310 | | | 12 | ±5V | NMA1205S | 84-0315 | | | 12 | ±12V | NMA1212S | 84-0320 | | | 12 | ±15V | NMA1215S | 84-0325 | | | 24 | ±5V | NMA2405S | 84-0330 | | | 24 | ±12V | NMA2412S | 84-0335 | | | 24 | ±15V | NMA2415S | 84-0340 | | | DIL Package | | | | | | 5 | ±5V | NMA0505D | 84-0345 | | | 12 | ±15V | NMA1215D | 84-0370 | | |
|

|
|
|