| Output current | 1A | | | | |
Output current limit | 3A | | | | |
Internal power dissipation | 0.4W | | | | |
Output voltage accuracy | ±2% typ. | | | | |
Line voltage regulation | 0.2% typ. | | | | |
Load voltage regulation | 0.4% typ. | | | | |
Output ripple and noise | 30mVp-p max. | | | | |
Switching frequency | 430kHz max. | | | | |
| | | | | |
VIN range | VOUT | Recom type | Order code | | |
4.75 to 18V | 1.8V | R-781.8-1.0 | 84-2570 | | |
4.75 to 18V | 2.5V | R-782.5-1.0 | 84-2571 | | |
4.75 to 18V | 3.3V | R-783.3-1.0 | 84-2572 | | |
6.5 to 18V | 5V | R-785.0-1.0 | 84-2573 | | |
|
|
|
|
|