| Output current | 1A | | | | | |
Output current limit | 3A | | | | | |
Internal power dissipation | 0.4W | | | | | |
Output voltage accuracy | ±2% typ. | | | | | |
Line voltage regulation | 0.2% typ. | | | | | |
Load voltage regulation | 0.7% typ. | | | | | |
Output ripple and noise | 30mVp-p max. | | | | | |
Switching frequency | 430kHz max. | | | | | |
| | | | | | |
VIN range | VOUT | Output adjustment range | Recom type | Order code | | |
4.75 to 18V | 1.8V | 1.5 to 3.3V | R-78A1.8-1.0SMD | 84-2574 | | |
4.75 to 18V | 2.5V | 1.5 to 4.5V | R-78A2.5-1.0SMD | 84-2575 | | |
4.75 to 18V | 3.3V | 1.5 to 5.5V | R-78A3.3-1.0SMD | 84-2576 | | |
6.5 to 18V | 5V | 2.5 to 5.5V | R-78A5.0-1.0SMD | 84-2577 | | |
|
|

|
|
|