| Input voltage range | 24V nom. | | 9V to 36V | | | | |
| 48V nom. | | 18V to 75V | | | | |
Output voltage accuracy | ±1% | | | | | | |
Line regulation | ±0.2% | | | | | | |
Load regulation | ±0.5% | | | | | | |
Output ripple and noise | 3.3V, 5V | | 50mV p-p | | | | |
| 12V, 15V | | 75mV p-p | | | | |
Switching frequency max. | 400kHz | | | | | | |
Operating temperature range | –40°C to +105°C | | | | | | |
| | | | | | | |
Mftrs. | Output | Cap. Load | Output | Efficiency | Order | | |
pt. no. | voltage (V) | max. (µF) | current (mA) | (%) | code | | |
24V nom. | | | | | | | |
RP15-243.3SFW | 3.3V | 14750 | 4500 | 84 | 84-2595 | | |
RP15-2405SFW | 5V | 7200 | 3000 | 86 | 84-2596 | | |
RP15-2412SFW | 12V | 1250 | 1250 | 85 | 84-2597 | | |
RP15-2415SFW | 15V | 800 | 1000 | 86 | 84-2598 | | |
48V nom. | | | | | | | |
RP15-483.3SFW | 3.3V | 14750 | 4500 | 84 | 84-2599 | | |
RP15-4805SFW | 5V | 7200 | 3000 | 86 | 84-2600 | | |
RP15-4812SFW | 12V | 1250 | 1250 | 85 | 84-2601 | | |
RP15-4815SFW | 15V | 800 | 1000 | 86 | 84-2602 | | |
|
|
|
|
|