| Input voltage range | 24V nom. | 9V to 36V | | | | | |
| 48V nom. | 18V to 75V | | | | | |
Output voltage accuracy | ±2% | | | | | | |
Line regulation | ±1% | | | | | | |
Load regulation | ±1% | | | | | | |
Output ripple and noise | 50mV p-p | | | | | | |
Switching frequency max. | 300kHz | | | | | | |
Operating temperature range | –25°C to +85°C | | | | | | |
| | | | | | | |
Mftrs. | Output | Cap. Load | Output | Efficiency | Order | | |
pt. no. | voltage (V) | max. (µF) | current (mA) | (%) | code | | |
24V nom. | | | | | | | |
RP10-2405SEW | 3.3V | 4700 | 2000 | 80 | 84-2588 | | |
RP10-2412SEW | 5V | 690 | 830 | 82 | 84-2589 | | |
RP10-2415SEW | 12V | 470 | 670 | 80 | 84-2590 | | |
48V nom. | | | | | | | |
RP10-4805SEW | 5V | 4700 | 2000 | 80 | 84-2592 | | |
RP10-4812SEW | 12V | 690 | 830 | 84 | 84-2593 | | |
RP10-4815SEW | 15V | 470 | 670 | 84 | 84-2594 | | |
|
|
|
|
|