| Supply Voltage (nom.) | 240V AC 50Hz | | | | | | Current outputs | 85-3316 | 85-3317 | 85-3318 | 85-3319 | | | 1x 8A | 2x 4A | 4x 2A | 8x 1A | | | Output Voltage (nom.) | 24V AC | 24V AC | 24V AC | 24V AC | | | Dimensions (W x H x D) mm | 210(W) x 260(H) x 80(D)mm | 210(W) x 260(H) x 80(D)mm | 210(W) x 260(H) x 80(D)mm | 210(W) x 260(H) x 80(D)mm | | | Weight | 4250g | 4250g | 4250g | 4250g | | |
|
|
|
|