| Supply voltage (nom.) | 240V AC 50Hz | | | | | Current outputs | 85-3313 | 85-3314 | 85-3315 | | | 1x 4A | 2x 2A | 4x 1A | | | Output voltage (nom.) | 24V AC | 24V AC | 24V AC | | | Dimensions (W x H x D) mm | 200(W) x 118(H) x 70(D)mm | 200(W) x 118(H) x 70(D)mm | 200(W) x 118(H) x 70(D)mm | | | Weight | 2050g | 2050g | 2050g | | |
|
|
|
|