|
|
|
|
|
A range of 12V DC 4A power supplies providing various outputs. These units will also house and charge one VRLA battery. Typical uses for these units are powering CCTV cameras, door access controllers, electric releases, maglocks, etc.
- Metal casing is 1.2mm steel and is finished in a white gloss powder coating
- Green LED mains on indication
- Includes battery leads, cable entry gland, fixing screws, wall plugs
For suitable VRLA batteries see Batteries section, order codes 18-0635 or 18-1104.
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Input voltage | 240V AC 50Hz | | | | | Output voltage (nom) | 13.7 | | | | | Current | 85-3329 | 85-3330 | 85-3331 | | | 1x 4A | 4x 1A | 8x 0.5A | | | Recommended battery size | 7Ah | 7Ah | 7Ah | | | Dimensions (W x H x D) mm | 210 x 260 x 80 | 210 x 260 x 80 | 210 x 260 x 80 | | | Weight (without batteries) | 3625g | 3625g | 3625g | | |
|
|
|
|