|
|
|
|
|
A choice of 12V DC power supplies providing a single 1.5A output. Both units will also house and charge one VRLA battery. These units are ideal for powering CCTV cameras, detection devices, RIOs, LIMs, door access controllers, electric releases, maglocks, etc.
- Metal casing is 1.2mm steel and is finished in a white gloss powder coating
- Green LED mains on indication
- Available with built-in low voltage and mains fail relays
- Includes battery leads, cable entry gland, fixing screws, wall plugs
For suitable VRLA batteries see Batteries section, order codes 18-0635 or 18-1104.
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Order code | 85-3328 | 85-3327 | | | Input voltage | 240V AC 50Hz | 240V AC 50Hz | | | Output voltage (nom) | 13.7 | 13.7 | | | Current | 1.5A | 1.5A | | | Recommended battery size | 7Ah | 7Ah | | | Low volts indication | yes | no | | | Mains fail indication | yes | no | | | Tamper switch | yes | yes | | | Dimensions (w x h x d) mm | 210 x 260 x 80 | 210 x 260 x 80 | | | Weight (without batteries) | 2850g | 2835g | | |
|
|
|
|