| Supply voltage (nom.) | 240V AC 50Hz | | | | | Current outputs | 85-3320 | 85-3321 | 85-3322 | | | 1x 4A | 2x 2A | 4x 1A | | | Output voltage (nom.) | 24V AC | 24V AC | 24V AC | | | Enclosure protection | IP66 | IP66 | IP66 | | | Dimensions | 200(W) x 118(H) x 70(D)mm | 200(W) x 118(H) x 70(D)mm | 200(W) x 118(H) x 70(D)mm | | | Weight | 2130g | 2130g | 2130g | | |
|
|
|
|