| Supply voltage (nom.) | 240V AC 50Hz | | | | | | Output voltage (nom.) | 12V DC | | | | | | Current outputs | 85-3333 | 85-3334 | 85-3335 | 85-3336 | | | 1x 4A | 2x 2A | 4x 1A | 8x 0.5A | | | Enclosure protection | IP66 | IP66 | IP66 | IP66 | | | Dimensions (W x H x D) mm | 230 x 145 x 45 | 230 x 145 x 45 | 230 x 145 x 45 | 230 x 145 x 45 | | | Weight | 1250g | 1250g | 1250g | 1250 | | |
|
|
|
|