|
|
|
Please note this image is for illustration only
|
|
|
|
|
|
|
This range of high power PSUs are state of the art units that combine high power capability with precise performance and ease of use. Available in a choice of output levels and with either conventional analogue controls or versatile programmable keyboard controls. An innovative hybrid regulator design means that these power supplies are compact and lightweight yet boast unrivalled performance, comparable to that of linear PSUs.
- Maximum power output 350 or 360W
- 35V, 10A and 18V, 20A versions
- Very low noise and excellent transient response
- Constant voltage and constant current operation with automatic crossover
- Comprehensive protection including variable OVP trip
- High setting resolution of 10mV/10mA with coarse and fine controls
- Front and rear terminals
- Remote sense terminals
- High accuracy digital meters with current meter damping
- Separate voltmeter and ammeter with 12.5mm LED display
- Silent, fan free operation
- Keyboard setting of all parameters (TSX1820P/3510P only)
- Auxiliary display for checking settings prior to execution (TSX1820P/3510P only)
- Full bus control via RS-232/GPIB (TSX1820P/3510P only)
- Fully programmable with bus readback of voltage and current (TSX1820P/3510P only)
- Complies with EN61010-1 and EN61326
- Thurlby Thandar PSA1301T
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Mftrs. pt. no. | TSX1820 | TSX1820P | TSX3510 | TSX3510P | | Order code | 85-1776 | 85-1777 | 85-1778 | 85-1779 | | Control interface | Analogue | Digital | Analogue | Digital | | Voltage range | 0 to +18V | 0 to +18V | 0 to +35V | 0 to +35V | | Current range | 0 to 20A | 0 to 20A | 0 to 10A | 0 to 10A | | Power | 360W | 360W | 350W | 350W | | | | | | | | Protection functions | Overvoltage trip | | | | | | Regulator overtemperature | | | | | | Sense miswiring | | | | | Status indication | Output on | | | | | | Constant voltage mode | | | | | | Constant current mode | | | | | | Trip message on display | | | | | Output terminals | 4mm output terminals at front | | | | | | Screw terminals for output and sense at rear | | | | | Output protection | Full forward and reverse protection via OVP and diode clamp | | | | | AC Input | 110 to 120V AC or 220 to 240V AC 47 to 63Hz | | | | | Power requirement | 600VA | | | | | Dimensions L x W x H (mm) | 350 x 210 x 130 (half rack width x 3U height) | | | | | Weight (kg) | 5 | TSX versions | | | | | 5.5 | TSX-P versions | | | | Operating temperature | +5°C to +40°C @20-80% RH | | | | | Storage temperature | -40°C to +70°C | | | | | | | | | | | For detailed technical specifications please see data sheet | | | | | | available at www.rapidonline.com or contact Rapid Electronics | | | | | | |
|
|
|
|