| Rated Output | 0-18V, 0-5A | 0-30V, 0-3A | | |
Constant voltage | | | | |
Line regulation | <0.01% + 3mV | <0.01% + 3mV | | |
Load regulation | <0.01% + 5mV | <0.01% + 3mV | | |
Ripple & noise | <1mVrms | <0.5mVrms | | |
Output range | 0 to voltage continuously adjustable | | | |
Constant current | | | | |
Line regulation | <0.2% + 3mA | <0.2% + 3mA | | |
Load regulation | <0.2% + 3mA | <0.2% + 3mA | | |
Ripple current | <3mArms | <3mArms | | |
Output current | 0 to rated current continuously adjustable | | | |
Dimensions | 128 x 145 x 285mm | 128 x 145 x 285mm | | |
|
|
|
|
|