| Mftrs. pt. no. | Output voltage | Output current | Max. power | Features | Order code | | | | | | | EX1810R | | 0-18V | | 10A | | 180W | Remote sense | 85-2020 | | | | EX2020R | | 0-20V | | 20A | | 400W | Remote sense | 85-2021 | | | | EX355 | | 0-35V | | 5A | | 175W | | | 85-2018 | | | EX355P | | 0-35V | | 5A | | 175W | Programmable via 85-2019 | | | | | | | | | | | RS-232 | | | | | EX4210R | | 0-42V | | 10A | | 420W | Remote sense | 85-2022 | | | | EX354D | | 2x 0-35V | | 2x 4A | | 280W | Dual output | 85-2023 | | | | EX752M | | 2x 0-75V | | 2x 2A | | 300W | Dual output | 85-2024 | | | | or | | 1x 0-75V | | 1x 4A | | | | | | | | or | | 1x 0-150V | | 1x 2A | | | | | | | | EX354T | | 2x 0-35V | | 2x 4A | | 305W | Triple output | 85-2025 | | | | and | | 1x 3.3/5V | | 1x 5A | | | | | | | | | | | | | | | | | | | AC Input | | Input VA | L (mm) | W (mm) | H (mm) | Weight (kg) | | | | | EX1810R | 220 to 240V AC 50/60Hz | 400 | 320 | 140 | 160 | 3.0 | | | | | | EX2020R | 220 to 240V AC 50/60Hz | 800 | 320 | 140 | 160 | 3.6 | | | | | | EX355 | 220 to 240V AC 50/60Hz | 400 | 320 | 140 | 160 | 3.0 | | | | | | EX355P | 220 to 240V AC 50/60Hz | 400 | 320 | 140 | 160 | 3.0 | | | | | | EX4210R | 220 to 240V AC 50/60Hz | 800 | 320 | 140 | 160 | 3.6 | | | | | | EX354D | 110 to 240V AC 50/60Hz | 500 | 320 | 260 | 160 | 4.3 | | | | | | EX752M | 110 to 240V AC 50/60Hz | 500 | 320 | 260 | 160 | 4.4 | | | | | | EX354T | 110 to 240V AC 50/60Hz | 500 | 320 | 260 | 160 | 4.5 | | | | | | | | | | | | | | | | | Cooling | EX4210R/2020R | Fan assisted using low-noise brushless DC fan | | | | | | | | | | | All other models | Silent fan-less convection cooling | | | | | | | | | Output terminals | Standard type | 4mm binding post terminals | | | | | | | | | | EX725M only | As standard with fully touch proof construction | | | | | | | | | | | Operating temperature | | +5°C to +40°C @20-80% RH | | | | | | | | | | Storage temperature | | | -40°C to +70°C | | | | | | | | | | | | | | | | | | | | For detailed technical specifications please see data sheet | | | | | | available at www.rapidonline.com or contact Rapid Electronics | | | | |
|
|
|
|