| Mftrs. pt. no. | Output voltage | Output current | Max. power | Features | Order code | | | EL155 | 0-15V | 5A | 75W | | 85-2196 | | | EL183 | 0-18V | 3.3A | 60W | | 85-2192 | | | EL301 | 0-30V | 1A | 30W | | 85-2191 | | | EL302 | 0-30V | 2A | 60W | | 85-2193 | | | EL302P | 0-30V | 2A | 60W | Programmable via RS-232 | 85-2194 | | | EL303 | 0-30V | 3A | 90W | | 85-2197 | | | EL561 | 0-56V | 1.1A | 60W | | 85-2195 | | | EL302D | 2x 0-30V | 2x 2A | 120W | Dual output | 85-2198 | | | or | 1x 0-60V | 1x 4A | | | | | | EL302TV | 2x 0-30V | 2x 2A | 125W | Triple output | 85-2199 | | | and | 1x 3.3/5V | 1x 1A | | | | | | | | | | | | | Input VA | L (mm) | W (mm) | H (mm) | Weight (kg) | | | EL155 | 250 | 295 | 140 | 160 | 5 | | | EL183 | 160 | 295 | 140 | 160 | 4.4 | | | EL301 | 85 | 295 | 140 | 160 | 3.4 | | | EL302 | 160 | 295 | 140 | 160 | 4.4 | | | EL302P | 160 | 295 | 140 | 160 | 4.4 | | | EL303 | 250 | 295 | 140 | 160 | 5 | | | EL561 | 160 | 295 | 140 | 160 | 4.4 | | | EL302D | 320 | 295 | 260 | 160 | 7.5 | | | EL302T | 320 | 295 | 260 | 160 | 7.5 | | | | | | | | | | AC Input | 115V or 230V AC 50/60Hz | | | | | | | Cooling | Silent fan-less convection cooling | | | | | | | Output terminals | 4mm binding post terminals | | | | | | | Operating temperature | +5°C to +40°C @20-80% RH | | | | | | | Storage temperature | –40°C to +70°C | | | | | | | For detailed technical specifications please see data sheet | | | | | | | available at www.rapidonline.com or contact Rapid Electronics | | | | | | |
|
|
|
|