| Input voltage | 220 to 240V AC | | | Output voltage | 2x 0 - 30V | | | Output current | 2x 0 - 5A | | | Source effect | <0.02% +1mV | | | Load effect | <0.01% +5mV | | | Ripple and noise | <1mV rms | | | | | | Display accuracy | Voltage ±1% +2 digits | | | Current ±1.5% +2 digits | | | | | | Dimensions (mm) | 365 x 265 x 164 | | | Weight (kg) | 12 | | |
|
|
|
|