| Input voltage | 220 to 240V AC | | | Output voltage | 0 - 30V | | | Output current | 0 - 3A | 85-1856 | | | 0 - 5A | 85-1857 | | Source effect | <0.02% +1mV | | | Load effect | <0.01% +5mV | | | Ripple and noise | <1mV rms | | | | | | | Display accuracy | Voltage ±1% +2 digits | | | | Current ±1.5% +2 digits | | | | | | | Dimensions (mm) | 230 x 160 x 95 | | | Weight (kg) | 4 | | | |
|
|
|
|