|
|
|
|
|
This high power (900W) switch-mode DC regulated power supply features a 1-30V variable output, and is designed with a highly efficient active power factor corrector. The constant current limiting protecton allows the output current to remain stable, but the output voltage decreases to a safe operating level.
Remote sensing is included to compensate for output line losses, plus the output voltage level can be externally controlled via a remote terminal.
- Includes front terminal with 3A limiting
- Main o/p, remote sensing, remote control terminals are mounted on the back of unit
- Adjustable o/p 1-30V DC
- Lightweight and small footprint - 220 x 110 x 360mm, 5.8kg
- Overload, over-temperature, short circuit protection
- Constant current mode with LED indicator
- Variable speed thermally controlled fan
- Large LED readouts
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Variable output voltage | 1V to 30V DC | | | Total rated output current | 30A (front + back terminals) | | | Front output max | 3A | | | Load regulation | 0.1% +5mV | | | Line regulation | 0.05% +3mV | | | Ripple and noise | 40mV pk-pk | | | Efficiency | >85% | | | Power factor correction | >0.97 | | | LED readouts | 3-digit display for voltage and current | | | Meter accuracy | 1% + 1 count | | |
|
|
|
|