Image representative of range

Power One P28pxla 6v Lithium Cell



Order Code: 18-0442
QtyPrice
1+£4.06
ROHS Exempt
ROHS Exempt

Special Offer
Special Offer





 
Key Features

Data Sheets

Product Attributes

Power One Lithium Battery, Memory Back Up, 170mAh Capacity, 6V Nominal Voltage, Lithium Manganese Dioxide, Protruded Positive and Flat Negative Terminal, 13mm Diameter, 25.1mm High, 8.8g Weight, Photographic / Instrument Battery, High Quality, Non-Rechargeable Lithium Manganese Battery, Consistent and Accurate Performance, Ideal for Cameras, Electronic Equipment, Memory Back-Up, etc, Varta
  • Consistent and accurate performance
  • Ideal for cameras, electronic equipment, memory back-up, etc.

There is no PDF available for this product
Capacity170 mAh
ChemistryLithium Manganese Dioxide
Diameter13 mm
Height25.1 mm
Nominal Voltage6 V
Terminal TypeProtruded Positive and Flat Negative
TypeMemory Back Up
Weight8.8 g
BrandVarta

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
VartaNominalNominalApprox.
TypeVoltageCapacityDimensions (mm)Order code
PX28PXLA6V170mAh25.1 x 13.0 dia.18-0442

Questions


Be the first to ask a question

Reviews


Be the first to submit a review