Image representative of range

Portable Sound Set 2xvhf Mics



Order Code: 35-4538
QtyPrice
1+£343.38
ROHS Compliant
ROHS Compliant



non-stock item, available to back order



 
Key Features

Data Sheets

This fantastic value all-in-one Karaoke/DVD system is packed with great features, suitable for many different PA applications including home entertainment. The TEC076 has a DVD player, MP3 player, card reader function (SD/MMC) and USB input.

The unit also has 5.1 surround sound outputs for home cinema use, this product is so versatile its uses are endless, and to top it all it can run with its own rechargeable batteries.
  • Full function remote control (batteries supplied)
  • 8 inch bass driver and 1 inch tweeter
  • Integral DVD and MP3 players
  • USB and card reader (SD/MMC) function
  • 5.1 surround sound outputs
  • Compatible with DVD, CD, CD–G, CD–R, MP3
  • Video (RCA), S–video and optical outputs
  • Line in/audio out via L/R RCA phono sockets
  • Supplied with 2 handheld VHF wireless microphones and 2 wired microphones with 4.5m XLR–jack leads
  • Dual rechargeable batteries (12V, 5Ah)
  • 5 hours battery life (DVD player) and 10 hours (voice amplification)
  • Units can be linked for large venues
  • Trolley with telescopic handle supplied as an accessory
  • 35mm diameter top hat

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230V AC, 50Hz (100W) and dual rechargeable 12V/5Ah batteries
Charge time 8 hours
Frequency response 50Hz to 20kHz (±3dB)
Output power 70Wrms (4Ω)
THD <0.1%
Dimensions 540 x 330 x 290mm
Weight 21.4kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review