A piezo audio transducer that is epoxy sealed at base and suitable for PCB mounting.

  • Wave solderable and washable
  • Low power consumption
  • Available in black


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: ABT 402 RC

5V AC PCB Piezo Transducer

35-0282ROHS CompliantTechnical Datasheet£0.697£0.629£0.554

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage5V AC
Operating voltage1 - 20V AC pk-pk
Rated current at rated voltage1mA
Capacitance13000 ±30%pF
Sound output at rated voltage>80dB
Resonant frequency at rated voltage4000 ±500Hz
Operating temperature–20°C to +70°C
Storage temperature–30°C to +80°C
Housing materialNoryl
Weight1g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review