Piezo audio indicators that are epoxy sealed at base and suitable for PCB mounting.

  • Built-in oscillating circuit
  • Wave solderable and washable
  • Low power consumption
  • Colour: black
  • 12V operation


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: ABI 003 RC

12v PCB Piezo Indicator 3-20vdc

35-0262ROHS CompliantTechnical Datasheet£1.08£0.981£0.885

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage12V DC
Operating voltage3 - 20V DC
Rated current at rated voltage15mA
Sound output at rated voltage>95dB
Resonant frequency at rated voltage3400 ±500Hz
ToneContinuous
Operating temperature–20°C to +60°C
Storage temperature–30°C to +70°C
Weight4g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review