Image representative of range

A piezo audio indicator that is epoxy sealed at base and suitable for PCB mounting.

  • Built-in oscillating circuit
  • Wave solderable and washable
  • Available in two voltage ratings 6 and 12V
  • Low power consumption
  • Available in black


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: ABI 009 RC

6v PCB Electro Mech Indicator

35-0270ROHS CompliantTechnical Datasheet£0.871£0.80£0.759£0.707

stock due in 1-2 months

Receive stock notification by text or 

Buy
     

1+

     

Manufacturer Part #: ABI 010 RC

12v PCB Electro Mech Indicator

35-0276ROHS CompliantTechnical Datasheet£0.171

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage35-02706V DC
35-027612V DC
Operating voltage35-02704 - 8V DC
35-02768 - 16V DC
Rated current at rated voltage30mA
Sound output at rated voltage>85dB
Resonant frequency at rated voltage2300 ±500Hz
Operating temperature–20°C to +70°C
Storage temperature–30°C to +80°C
Housing materialNoryl
Weight2g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review