This tweeter is designed to give a wide dispersion pattern and is therefore ideal in stereo Hi-Fi systems and in high quality disco and PA systems. The tweeter features high efficiency without loading the amplifier too much. Can be connected easily via a small series resistance without special filter. Crisp, clean reproduction of the high frequencies.

  • Suitable for a wide range of applications
  • Push-on terminal connectors
  • Clearly marked legends for positive and negative
  • Housed in a ABS case
  • Available in black


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: Unavailable

Piezo Horn Tweeter 85x85x70mm

35-1461ROHS CompliantTechnical Datasheet£2.61£2.18£1.60

stock due in less than 1 month

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power max:150W
Frequency response:4kHz - 30kHz
Impedance: 1kHz 1kΩ
Impedance:25kHz 60 - 80Ω


Questions


Be the first to ask a question

Reviews


Be the first to submit a review