Piezo element 27mm 4.2kHz with leads




A 27mm diameter piezo element that comes with 200mm flying leads.

  • Low power consumption
  • Reliable and lightweight
  • Just 0.52mm thick


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

Manufacturer Part #: ABT-441-RC

ABT-441-rc Piezo Element Leaded 4200hz 27mm

35-0288ROHS Compliant£0.33£0.29

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage (max.)30V pk-pk
Capacitance20000pF ±30%
Resonant frequency4.2kHz ±500Hz
Operating temperature–20°C to +60°C
Storage temperature–20°C to +70°C
Overall diameter27mm
Overall thickness0.52mm
Wire typeAWG28 UL1095
Lead length200mm


Questions





Question by Neil Turner | Product code: 35-0288
21st February 2012

Qwould this item be suitable to use as a guitar pick up if attached to a 1/4 inch jack and then plugged into a guitar amp? The guitar strings would be nylon. If this isn't suitable could you suggest one that was? Thanks for your time.
AHi Neil, thanks for your question. It would work but may only pickup a decent level when playing loudly. For the best results it would need to be attached well to the body of the guitar to ensure it picks up the maximum vibrations.


Reviews


Be the first to submit a review