ETA Panel Mounting Circuit Breakers




Miniature panel mounting thermal circuit breakers. Single pole action manually resettable with a release limit of 102/130% of nominal current rating. 2.8mm tab termination.

  • Dimensions 19.0(H) x 11.0(W) x 27.6(D)
  • Panel cut-out 9.5mm
  • Approved to UL/CSA, VDE, SEMKO, NEMKO
  • ETA 106-P30 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 106P30 3A

ETA 3AParamount Circuit Breaker

26-4185ROHS CompliantTechnical Datasheet£3.83

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating250V AC, 28V DC
Max.interrupt rating3A, 6 x rating
>2A, 5 x rating
Typical Life>3A, 5000ops. >4A 1000ops.
Operating Temp–20°C to +60°C
Int. Resistance0.9 Ω
0.25Ω
0.11Ω
0.07Ω
0.05Ω
0.05Ω


Questions


Be the first to ask a question

Reviews


Be the first to submit a review