Panel mounted PWM speed regulator



Manufacturer : MFA
View all from this manufacturer





This regulator has variable outputs providing smooth progressive speed control from min to max, ideal for use in controlling motors and geared motors. It can also provide a dimmer facility for low voltage lighting circuits (6-15V only). It employs PWM circuitry, giving a constant voltage output. Speed control is achieved by varying the width of the output pulse. Maximum rated output is 3 amps constant, (5 amps peak only). It operates from 6-15V D.C. inputs. Requires non-digital power supply, i.e battery or non-digital mains transformer rectifier.

  • A voltage regulator employing pulse width modulation is also available, which allows infinitely variable motor R.P.M. to be set
  • MFA/Como 918D/1 and 919D series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: 919D2

Regulator Voltage/speed

37-1245ROHS CompliantTechnical Datasheet£9.06£8.43£8.10

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review