Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
18-3300
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
18-3300
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
My Account
|
Help
£
$
€
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
Checkout
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
You are in:
Home
>
Electrical & Power
>
Batteries
>
Alkaline Batteries
>
Procell alkaline AA, AAA, C cell, D cell and PP3 batteries bulk packs
>
Pack of 1190 AAA Battery - Procell AlkELINE Mn2400
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Batteries
18-1168
only
£16.91
12v 14Ah Sla Battery Hzs12-14
18-0202
only
£4.05
Lithium PP3 Battery
18-0169
only
£0.205
PP1 / Pp9 Battery Clip 305mm
18-4168
only
£1.54
PP3 8.4v 200mAh NiMH Cell
18-4794
from only
£1.22
Trupower Alkaline PP3 Battery
Enlarge
Image representative of range
Pack of 1190 AAA Battery - Procell AlkELINE Mn2400
Order Code:
18-3300
review this product
Manufacturer:
Duracell
Manufacturer Part No:
View all from this manufacturer
View full technical specification
Search for similar products
View full product range
Qty
Price
1+
£295.20
ROHS Exempt
Buy
Key Features
Data Sheets
Product Attributes
There is no PDF available for this product
Battery Size
AAA
Chemistry
Alkaline Manganese Dioxide
Height
44.5 mm
Nominal Voltage
1.5 V
Terminal Type
Flat Contact
Weight
11 gm
Width
10.5 mm
Brand
Duracell
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Duracell
Order
Size
Voltage
Type
Code
AAA
1.5V
MN2400
18-3300
AA
1.5V
MN1500
18-3305
C
1.5V
MN1400
18-3310
D
1.5V
MN1300
18-3315
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.2.0