PIR Presence detector - flush mount, single channel



Manufacturer : Timeguard
View all from this manufacturer





This flush mount PIR presence detector from Timeguard brings economy and flexibility to the home or workplace. Lights are activated only when they are needed, saving money and CO2 when areas are unoccupied. Ideal for energy saving installations in the workplace, corridors, offices, toilets etc., where light control can make all the difference.

It operates by turning the load on only when an area is occupied; after the occupant has left the area the load will automatically turn off. An integral, adjustable time delay ensures that the unit stays switched on, even when the occupant is momentarily still.

  • Single channel surface ceiling mount
  • Switches lights on when presence is detected and to light levels (LUX) set
  • 360° circular detection, range up to 7m at 2.5m mounting height
  • 3-user friendly adjustments for Time, LUX levels and Metre range
  • Timer adjustment - continuous from 5 sec to 20 minutes (up to 30 or 60 minutes with IR10 remote)
  • Lux adjustment - continuous from 10 to 2000 Lux
  • Metre adjustment - approx (-) dia 1m to (+) dia 7m at 2.5m height
  • Total switching: 2000W incandescent/halogen, 750W fluorescent/low energy
  • Optional infra-red remote control for remote set-up and adjustment using part code IR-10
  • Also gives extended lamp ON times
  • LED indication on detection and on optional remote control set-up
  • Side or bottom cable entry
  • Timeguard PDFM361


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: PDFM361

Timeguard Pdfm361 Presence Detector Flush

23-5451ROHS Non Compliant£37.67£35.52£33.36

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review