Image representative of range

PCB Thermal overcurrent circuit breakers




Single pole changeover very fast actioning PCB mounting low profile circuit breakers with side fitted reset slide. Applications include protection of professional audio equipment communications equipment, control and medical instrumentation.

  • Suitable for replacing fuses in many PCB applications
  • Dimensions 28(L) x 9(W) x 10(H)mm (above PCB)
  • Approved to UL/CSA and VDE
  • ETA 1410 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: 1410L210S02-1.5A

1.5a Min.pcb Circuit Breaker

26-4115ROHS CompliantTechnical Datasheet£4.58£4.16£3.95

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: 1410L210S02-6.3A

6.3a Min.pcb Circuit Breaker

26-4140ROHS CompliantTechnical Datasheet£1.35

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating250V AC, 28V DC
Maximum impulse rating8 x rated current
Dielectric strength (operating area)2000V AC


Questions





Question by M MYERS | Product code: 26-4140
1st March 2012

QHI COULD THIS BE USED ON A 12VOLT DC CONTROL CIRCUIT OR HAVE YOU AN ALTERNATIVE ITEM THANKS
AThanks for your enquiry. These are rated for 28VDC use so they may be suitable. To be absolutely sure, you would need to be more specific in what control they are required to achieve since this will not limit the voltage at all.


Reviews


Be the first to submit a review