PCB Mount miniature precision current transformer




This current transformer has been designed for use on a printed circuit board (PCB).

  • Miniature precision current transformer
  • Built–in Busbar
  • Range of operational frequency 20Hz to 20kHz
  • Isolation voltage: 2000V AC
  • Various winding ratios
  • Materials UL94–V0
  • Insulation Rating Class F (155°C)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

100+

Manufacturer Part #: VTX-151-1015

Pcb Mount Miniature Precision Current Transformer 5A

88-4090ROHS CompliantTechnical Datasheet£3.02£2.77£2.56

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Vigortronix partInput currentResistorVoltageDielectric strength
VTX-151-1015100mA250O0.625V>2000V AC


Questions


Be the first to ask a question

Reviews


Be the first to submit a review