| Four different scales: | | | | With 4Ω of load in the low power mode of operation | 0.3 to 400Wrms | | | With 4Ω of load in the high power mode of operation | 10 to 2000Wrms | | | With 8Ω of load in the low power mode of operation | 0.15 to 200Wrms | | | With 8Ω of load in the high power mode of operation | 5 to 1000Wrms | | | Minimum input sensitivity | 1.1Vrms (low power mode of operation) | | | Maximum input sensitivity | 130Vpeak (high power mode of operation) | | | Power input | 25mA with full scale | | | Brightness | 8 to 20mcd/LED | | | Dimensions | 120(L) x 40(W) x 28(D)mm | | |
|
|
|
|