| Power supply | 2x 100W/4Ω; 2x 75W/8Ω | | | RMS mono-bridged power | 200W/8Ω | | | Total music output | 400W | | | Harmonic distortion | 0.003% at 1kHz | | | Signal-to-noise ratio | 96dB | | | Stereo channel separation | 76dB | | | Damping factor (at 100Hz) | >2000 | | | Input impedance | 22kΩ | | | Input sensitivity | 150mV, 300mV or 950mV switchable | | | Supply voltage for 8Ω | +35 to 40V DC and -35 to 40V DC/2.5A | | | Supply voltage for 4Ω or mono | +25 to 30V DC and -25 to 30V DC/5A | | | Dimensions | 350(L) x 85(W) x 62(D)mm | | |
|
|
|
|