|
|
|
|
|
Some audio applications demand high
power levels, such as disco equipment, public address systems, laboratory experiments, and very large living rooms. This amplifier, an efficient Class A design, will provide 300W music power into 4.
- Design incorporates the use of a dynamic (sometimes know as sliding) blasting techniques
- Efficiency of more than 70%, which is more in keeping with its Class B, but without the problem of crossover distortion
- Ideally suited for use in disco sound installations, PAs and active speaker systems
- Can be combined, both physically and electrically, into a 300W per channel stereo amplifier, or a 600W mono bridged amplifier
- High Power
- Highly Efficient
- Comprehensive circuit protection
- Assembly skill level suitable for the master
- Some previous knowledge of electronics
- Good soldering techniques for medium dense boards recommended
- Dimensions 270(L) x 140(W) x 90(D)mm
- Velleman K4010
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Power supply | 230V AC | | | Music power | 300W/4Ω; 200W/8Ω | | | Rms power | 155W/4Ω; 100W/8Ω | | | Harmonic distortion | 0.005% | | | Damping factor | >600 | | | Input sensitivity | 1Vrms | | | Signal-to-noise ratio | (A-weighted) | | | Frequency response | 3Hz-120kHz | | | Dimensions | 270(L) x 140(W) x 90(D)mm | | |
|
|
|
|