| Supply voltage | 2x 12V AC/2A | | |
Music power output | 2x 30W/4Ω | | |
RMS output | 2x 15Wrms/4Ω or 2x 10Wrms/8Ω | | |
Total harmonic distortion | 0.07% (1W/1kHz) | | |
Channel separation | 70dB | | |
Frequency response | 7Hz to 60kHz (-3dB) | | |
Signal-to-noise ratio | 98dB | | |
Input sensitivity | 300mV/150KΩ | | |
Transient suppression | On/Off switch | | |
Dimensions | 70(L) x 50(W)mm | | |
|
|
|
|
|
     |
Applies to product: 70-4100
|
Reviewed by Matt
|
27 Oct 2008
|
|
Excellent sounding kit, worthy of the Hi-Fi tag.
My choice of additional components:
Clairtronic 50VA 2x12v toroid transformer
Alps 50k dual pot
2x Denon 6ohm speakers
|
|
|