| Power supply | + 28V DC and - 28V DC max. | | |
Output power | 2x 50W/4Ω; 2x 40W/8Ω | | |
Mono-bridged power | 100W/8Ω | | |
Total music output | 200W | | |
Harmonic distortion | 0.01% at 1kHz | | |
Signal-to-noise ratio | 102dB | | |
Stereo channel separation | 85dB | | |
Damping factor (at 100Hz) | >1000 | | |
Input impedance | 22kΩ | | |
Input sensitivity | 300mV, 550mV or 1V switchable | | |
Short-circuit and overload protection | 10 sec. max. | | |
Consumption (2x 4Ω or mono-bridge 8Ω) | 4A max. | | |
Consumption (2x 8Ω) | 2.5A max. | | |
Dimensions | 210(L) x 85(W) x 64(H)mm | | |
|
|
|
|
|